Reference Only

P166V10F1AC20K

Precision Potentiometers .

Manufacturer:

Mfr Part:
P166V10F1AC20K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPrecision Potentiometers
SeriesP166
Termination StylePC Pin
ProductPotentiometers
TypeRotary Potentiometer
Mounting StylePanel Mount, PCB Mount
OrientationHorizontal Adjustment
Number of Turns1 Turn
Number of Gangs1 Gang
Resistance20 kOhms
Shaft Diameter6 mm
Shaft Length10 mm
Voltage Rating150 VAC
Element TypeConductive Plastic
Shaft TypeFlatted
Tolerance20 %
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 70 C
Power Rating100 mW (1/10 W)
TaperReverse Audio
PackagingTray
Product TypePrecision Potentiometers
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 4,800 / Multiples: 1,600)
Quantity Unit PriceExt. Price
$1.07$5,136.00
Need more?
Contact Us