Reference Only
P166P10F1AA5K
Precision Potentiometers .
Datasheet
P166P10F1AA5K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Precision Potentiometers | |
| Series | P166 | |
| Termination Style | Solder Lug | |
| Product | Potentiometers | |
| Type | Rotary Potentiometer | |
| Mounting Style | Panel Mount | |
| Orientation | Horizontal Adjustment | |
| Number of Turns | 1 Turn | |
| Number of Gangs | 1 Gang | |
| Resistance | 5 kOhms | |
| Shaft Diameter | 6 mm | |
| Shaft Length | 10 mm | |
| Voltage Rating | 150 VAC | |
| Element Type | Conductive Plastic | |
| Shaft Type | Flatted | |
| Tolerance | 20 % | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 70 C | |
| Packaging | Tray | |
| Power Rating | 100 mW (1/10 W) | |
| Product Type | Precision Potentiometers | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Taper | Audio |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533310000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 4,800 / Multiples: 1,600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.07 | $5,136.00 |
Need more?