Reference Only

P160KN2-0EC15B1MEG

Potentiometers 16mm Rotary Panel Potentiometer.

Manufacturer:

Mfr Part:
P160KN2-0EC15B1MEG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPotentiometers
Mounting StylePCB Mount
Termination StylePC Pin
ProductPotentiometers
Number of Gangs1 Gang
Resistance1 MOhms
TaperLinear
OrientationHorizontal
Power Rating200 mW (1/5 W)
Voltage Rating200 VAC
Tolerance20 %
Element TypeConductive Plastic
Number of Turns1 Turn
Shaft TypeSmooth / Slotted
Shaft Diameter6 mm
Shaft Length15 mm
Switch TypeNo Switch
Number of DetentsWithout Detent
TypeRotary
Life100000 Cycle
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
SeriesP160
PackagingTray
Diameter16.5 mm
Height9.5 mm
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 5,940 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.82$4,870.80
Need more?
Contact Us