Reference Only

P120KGP-T35BR50K

Potentiometers 12mm Rotary Panel Potentiometer.

Manufacturer:

Mfr Part:
P120KGP-T35BR50K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPotentiometers
Mounting StylePCB Mount
Termination StyleThrough Hole
ProductPotentiometers
Number of Gangs2 Gang
Resistance50 kOhms
TaperLinear
OrientationVertical
Power Rating50 mW (1/20 W)
Voltage Rating50 VAC
Tolerance20 %
Element TypeConductive Plastic
Number of Turns1 Turn
Shaft TypeKnurled / Serrated
Shaft Diameter6 mm
Shaft Length35 mm
Switch TypeNo Switch
Number of DetentsWithout Detent
TypeRotary
Life100000 Cycle
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesP120
PackagingTray
Height35 mm
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Width14.2 mm
With SwitchNo Switch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 6,000 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$0.727$4,362.00
Need more?
Contact Us