Reference Only

P120K-Y25AR50K

Potentiometers 1/20W 50K Ohms 20% 12mm ROTARY POT.

Manufacturer:

Mfr Part:
P120K-Y25AR50K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPotentiometers
Mounting StylePCB Mount
Termination StyleThrough Hole
ProductPotentiometers
Number of Gangs1 Gang
Resistance50 kOhms
TaperAudio
OrientationHorizontal
Power Rating50 mW (1/20 W)
Voltage Rating50 VAC
Tolerance20 %
Element TypeConductive Plastic
Number of Turns1 Turn
Shaft TypeKnurled / Serrated
Shaft Diameter6 mm
Shaft Length25 mm
Switch TypeNo Switch
Number of DetentsWithout Detent
TypeRotary
Life100000 Cycle
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesP120
PackagingTray
Length31 mm
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Width14 mm
With SwitchNo Switch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 6,720 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.716$4,811.52
Need more?
Contact Us