Reference Only

P092P-FC25AR5K

Potentiometers 9mm 5K ohm.

Manufacturer:

Mfr Part:
P092P-FC25AR5K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StylePC Pin
ProductPotentiometers
Number of Gangs2 Gang
Resistance5 kOhms
TaperAudio
OrientationHorizontal
Power Rating25 mW (1/40 W)
Voltage Rating50 VAC
Tolerance20 %
Element TypeConductive Plastic
Number of Turns1 Turn
Shaft TypeFlatted / D
Shaft Diameter6 mm
Shaft Length25 mm
Bushing Size10 mm
Switch TypePush Lock Switch
Number of DetentsWithout Detent
TypePanel Potentiometer
Life100000 Cycle
IP RatingIP50
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 70 C
SeriesP09x
PackagingTray
Bushing MaterialMetal
Bushing ThreadM7 x 0.75
FeaturesSide Adjust
Height11.35 mm
Length23.35 mm
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Thread SizeM7 x 0.75
Width9.5 mm
With SwitchWith Switch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533310000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2,720 / Multiples: 1,360)
Quantity Unit PriceExt. Price
$3.06$8,323.20
Need more?
Contact Us