Reference Only

P0925N-3FA20CR20K

Potentiometers

Manufacturer:

Mfr Part:
P0925N-3FA20CR20K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StylePC Pin
ProductPotentiometers
Number of Gangs2 Gang
Resistance20 kOhms
TaperReverse Audio
OrientationVertical
Power Rating25 mW (1/40 W)
Voltage Rating50 VAC
Tolerance20 %
Element TypeConductive Plastic
Number of Turns1 Turn
Shaft TypeFlatted / D
Shaft Diameter6 mm
Shaft Length20 mm
Bushing Size5 mm
Switch TypeNo Switch
Number of Detents21 Detent
TypePanel Potentiometer
Life100000 Cycle
IP RatingIP50
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 70 C
PackagingTray
Bushing MaterialMetal
Bushing ThreadM7 x 0.75
FeaturesTop Adjust
Height11.35 mm
Length10 mm
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Thread SizeM7 x 0.75
Width10.7 mm
With SwitchNo Switch

Export and Environmental Classification

AttributeDescription
HTS8533408050
TARIC8533401000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?