Reference Only
P091S-3FC10BR10K
Potentiometers .
Datasheet
P091S-3FC10BR10K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Potentiometers | |
| Product | Potentiometers | |
| Termination Style | PC Pin | |
| Mounting Style | Panel Mount | |
| Packaging | Tray | |
| Bushing Material | Metal | |
| Bushing Size | 5 mm | |
| Bushing Thread | M7 x 0.75 | |
| Element Type | Conductive Plastic | |
| Features | Side Adjust | |
| Height | 11.35 mm | |
| IP Rating | IP50 | |
| Length | 13.3 mm | |
| Life | 100000 Cycle | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 10 C | |
| Number of Detents | 21 Detent | |
| Number of Gangs | 1 Gang | |
| Number of Turns | 1 Turn | |
| Orientation | Horizontal | |
| Power Rating | 25 mW (1/40 W) | |
| Product Type | Potentiometers | |
| Resistance | 10 kOhms | |
| Shaft Diameter | 6 mm | |
| Shaft Length | 10 mm | |
| Shaft Type | Flatted / D | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Switch Type | Rotary Switch | |
| Taper | Linear | |
| Thread Size | M7 x 0.75 | |
| Tolerance | 20 % | |
| Type | Panel Potentiometer | |
| Voltage Rating | 50 VAC | |
| Width | 9.5 mm | |
| With Switch | With Switch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 3,920 / Multiples: 1,960)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.36 | $5,331.20 |
Need more?