Reference Only

P090L-02F20AR50K

Potentiometers 0.03W 50K Ohms 20% 9mm ROTARY POT.

Manufacturer:

Mfr Part:
P090L-02F20AR50K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPotentiometers
Mounting StylePCB Mount
Termination StyleThrough Hole
ProductPotentiometers
Number of Gangs1 Gang
OrientationHorizontal
Number of Turns1 Turn
Shaft TypeFlatted / D
Number of DetentsWithout Detent
TypeRotary
SeriesP090
PackagingTray
FeaturesSide Adjust
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533310000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 5,400 / Multiples: 1,350)
Quantity Unit PriceExt. Price
$0.79$4,266.00
Need more?
Contact Us