Reference Only

OVTLZ1LGAWD

Obsolete
White LEDs Daylight White on Starboard

Manufacturer:

Mfr Part:
OVTLZ1LGAWD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Illumination ColorDaylight White
Wavelength/Color Temperature5800 K
Luminous Flux60 lm
Viewing Angle135 deg
If - Forward Current350 mA
Vf - Forward Voltage3.4 V
Length19.1 mm
Width19.1 mm
Height1 mm
Lens ShapeRound Flat
PackagingTube
Product TypeWhite LEDs
SubcategoryLEDs
TypeLow Power LEDs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?