Reference Only
OVSPGBCR4
Obsolete
Single Color LEDs Green 1Watt 535nm
Datasheet
OVSPGBCR4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Single Color LEDs | |
| Product | Green LEDs | |
| Mounting Style | SMD/SMT | |
| Wavelength/Color Temperature | 530 nm | |
| Luminous Intensity | 18.2 cd | |
| Luminous Flux | 54 lm | |
| If - Forward Current | 350 mA | |
| Vf - Forward Voltage | 3.6 V | |
| Power Rating | 1 W | |
| Lens Shape | Round | |
| Lens Transparency | Water Clear | |
| Packaging | Reel | |
| Height | 1.5 mm | |
| Illumination Color | Green | |
| LED Material | InGaN | |
| Length | 6 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 120 deg | |
| Width | 6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?