Reference Only

OVM18F4B7

Obsolete
LED Lighting Fixtures Blue, 470nm 4-LED Module

Manufacturer:

Mfr Part:
OVM18F4B7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryLED Lighting Fixtures
ProductLED Module Strips
Illumination ColorBlue
Number of LEDs4 LED
Wavelength/Color Temperature470 nm
Width28 mm
Length28 mm
Housing MaterialPlastic
PackagingTray
Height12 mm
Housing ColorWhite
LED Size4.5 mm
Mounting StyleScrew
Power Rating1.5 W
Product TypeLED Lighting Fixtures
SubcategoryLED Lighting
Vf - Forward Voltage12 V
Viewing Angle120 deg

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?