Reference Only

OPV315YAT

Obsolete
VCSEL Lasers VCSEL

Manufacturer:

Mfr Part:
OPV315YAT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryVCSEL Lasers
Product TypeVCSEL Lasers
Output Power300 uW
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 85 C
Differential Efficiency30 uW/mA
Fall Time120 ps
If - Forward Current7 mA
Package / CaseST-Tall
Rise Time90 ps
Series Resistance55 Ohms
SeriesOPV315
SubcategoryLasers
Threshold Current3 mA
Vf - Forward Voltage2.2 V
Vr - Reverse Voltage5 V
Wavelength860 nm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?