Reference Only

OPR2100HST

Photodiodes .

Manufacturer:

Mfr Part:
OPR2100HST

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPhotodiodes
ProductPhotodiode Arrays
Mounting StyleSMD/SMT
Dark Current10 nA
Vr - Reverse Voltage50 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesOPB2100
PackagingReel
Product TypePhotodiodes
Responsivity0.45 A/W
SubcategoryOptical Detectors & Sensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541491050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$12.81$12,810.00
Need more?
Contact Us