Reference Only

OPIA500BTUE

Obsolete
High Speed Optocouplers 8mA 20CRT%

Manufacturer:

Mfr Part:
OPIA500BTUE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryHigh Speed Optocouplers
Mounting StyleSMD/SMT
Package / CaseSOP-5
Number of Channels1 Channel
Isolation Voltage3750 Vrms
Output TypePhotodarlington
Current Transfer Ratio50 %
If - Forward Current25 mA
Vf - Forward Voltage1.7 V
Vr - Reverse Voltage5 V
Pd - Power Dissipation100 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingTube
Height2.3 mm
Peak Solder Temperature+ 260 C
Pin Count5
Product TypeHigh Speed Optocouplers
SubcategoryOptocouplers
Width4.4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?