Reference Only
OPIA500BTRE
Obsolete
High Speed Optocouplers 8mA 20CRT%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | High Speed Optocouplers | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOP-5 | |
| Number of Channels | 1 Channel | |
| Isolation Voltage | 3750 Vrms | |
| Output Type | Photodarlington | |
| Current Transfer Ratio | 50 % | |
| If - Forward Current | 25 mA | |
| Vf - Forward Voltage | 1.7 V | |
| Vr - Reverse Voltage | 5 V | |
| Pd - Power Dissipation | 100 mW | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Height | 2.3 mm | |
| Peak Solder Temperature | + 260 C | |
| Pin Count | 5 | |
| Product Type | High Speed Optocouplers | |
| Subcategory | Optocouplers | |
| Width | 4.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?