Reference Only
OPI153
High Speed Optocouplers Optoisolator.
Datasheet
OPI153 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | High Speed Optocouplers | |
| Data Rate | 5 Mb/s | |
| Output Type | Photodarlington | |
| If - Forward Current | 25 mA | |
| Vf - Forward Voltage | 1.5 V | |
| Packaging | Bulk | |
| Product Type | High Speed Optocouplers | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $54.08 | $2,704.00 | |
| $53.94 | $5,394.00 |
Need more?