Reference Only
OPI1290-032
Logic Output Optocouplers Fiber Optic Isolator 32mm iso dist Side Looker, Photologic.
Datasheet
OPI1290-032 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Logic Output Optocouplers | |
| Rise Time | 25 ns | |
| Fall Time | 25 ns | |
| Output Type | Totem Pole | |
| Number of Channels | 1 Channel | |
| Isolation Voltage | 15000 Vrms | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.3 V | |
| Pd - Power Dissipation | 100 mW | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 75 C | |
| Packaging | Bulk | |
| Product Type | Logic Output Optocouplers | |
| Propagation Delay - Max | 5 us | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.86 | $1,572.00 | |
| $7.61 | $3,044.00 | |
| $7.03 | $4,218.00 |
Need more?