Reference Only

OPI1280-026

Transistor Output Optocouplers Fiber Optic Isolator 26mm iso dist Side Looker, Transistor.

Manufacturer:

Mfr Part:
OPI1280-026

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryTransistor Output Optocouplers
Number of Channels1 Channel
Isolation Voltage15000 Vrms
Output TypeNPN Phototransistor
If - Forward Current20 mA
Vf - Forward Voltage2.3 V
Maximum Collector Emitter Voltage33 V
Pd - Power Dissipation100 mW
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 75 C
PackagingBulk
Configuration1 Channel
Product TypeTransistor Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.05$1,210.00
Need more?