Reference Only

OPI128

High Speed Optocouplers Optoisolator.

Manufacturer:

Mfr Part:
OPI128

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryHigh Speed Optocouplers
Mounting StyleThrough Hole
Number of Channels1 Channel
Data Rate250 kb/s
Isolation Voltage15000 Vrms
Output TypeOpen Collector, Inverter
If - Forward Current25 mA
Vf - Forward Voltage1.5 V
Rise Time100 ns
Fall Time100 ns
Vr - Reverse Voltage2 V
Output Current13 mA
Pd - Power Dissipation200 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
PackagingBulk
Height8.12 mm
Length19 mm
Peak Solder Temperature+ 260 C
Pin Count5
Product TypeHigh Speed Optocouplers
SubcategoryOptocouplers
Width8.12 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Contact Us