
OPF340B
Obsolete
Fiber Optic Transmitters, Receivers, Transceivers Fiber Optic LED 850nm 50mA
Datasheet
OPF340B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Fiber Optic Transmitters, Receivers, Transceivers | |
| Emitting Source | LED | |
| Product Type | Fiber Optic Transmitters, Receivers, Transceivers | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541497080 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?