Reference Only

OPB991N55Z

Obsolete
Optical Switches, Transmissive, Photo IC Output Slotted Opt Switch Photologic

Manufacturer:

Mfr Part:
OPB991N55Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryOptical Switches, Transmissive, Photo IC Output
Sensing MethodTransmissive, Slotted
Vf - Forward Voltage1.7 V
Slot Width3.18 mm
Aperture Width1.27 mm
If - Forward Current40 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
SeriesOPB9-Z
PackagingBulk
Fall Time70 ns
High Level Output Current100 uA
Low Level Output Voltage400 mV
Output TypeOpen Collector, Buffer
Product TypeOptical Switches, Transmissive, Photo IC Output
Rise Time70 ns
SubcategoryOptical Switches
Vr - Reverse Voltage2 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?