Reference Only
OPB972P51
Optical Switches, Transmissive, Photo IC Output Slotted Opt Switch Photologic.
Datasheet
OPB972P51 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Optical Switches, Transmissive, Photo IC Output | |
| Aperture Width | 1.27 mm | |
| Fall Time | 70 ns | |
| High Level Output Current | 100 uA | |
| If - Forward Current | 40 mA | |
| Low Level Output Voltage | 400 mV | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Output Type | Totem Pole, Inverter | |
| Packaging | Bulk | |
| Product Type | Optical Switches, Transmissive, Photo IC Output | |
| Rise Time | 70 ns | |
| Sensing Method | Transmissive, Slotted | |
| Series | OPB9 | |
| Slot Width | 3.18 mm | |
| Subcategory | Optical Switches | |
| Vf - Forward Voltage | 1.7 V | |
| Vr - Reverse Voltage | 2 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---