Reference Only

OPB880N55Z

Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch.

Manufacturer:

Mfr Part:
OPB880N55Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryOptical Switches, Transmissive, Phototransistor Output
Aperture Width1.27 mm
Collector- Emitter Voltage VCEO Max30 V
If - Forward Current20 mA
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleWire Leads
Number of Channels1 Channel
Output TypePhototransistor
PackagingBulk
Pd - Power Dissipation100 mW
Product TypeOptical Switches, Transmissive, Phototransistor Output
Sensing Distance3.18 mm
Sensing MethodTransmissive, Slotted
SeriesOPB88/89-Z
Slot Width3.18 mm
SubcategoryOptical Switches
Wavelength890 nm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$4.61$922.00
Need more?
Contact Us