Reference Only

OPB820S3

Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch.

Manufacturer:

Mfr Part:
OPB820S3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryOptical Switches, Transmissive, Phototransistor Output
Aperture Width0.762 mm
Collector- Emitter Voltage VCEO Max30 V
If - Forward Current20 mA
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StylePCB Mount
Number of Channels1 Channel
Output TypePhototransistor
PackagingBulk
Pd - Power Dissipation100 mW
Product TypeOptical Switches, Transmissive, Phototransistor Output
Sensing Distance2.03 mm
Sensing MethodTransmissive, Slotted
Slot Width2.03 mm
SubcategoryOptical Switches
Wavelength890 nm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.85$1,925.00
Need more?
Contact Us