Reference Only

OPB772TZ

Obsolete
Optical Switches, Reflective, Photo IC Output Reflective Sensor Photologic

Manufacturer:

Mfr Part:
OPB772TZ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryOptical Switches, Reflective, Photo IC Output
Sensing MethodReflective
Sensing Distance5.6 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
High Level Output Voltage2.4 V
Low Level Output Voltage400 mV
Low Level Output Current12.8 mA
Mounting StyleWire Leads
PackagingBulk
High Level Output Current100 uA
If - Forward Current40 mA
Ir - Reverse Current100 uA
Number of Channels1 Channel
Output TypeTotem Pole, Inverter
Product TypeOptical Switches, Reflective, Photo IC Output
SubcategoryOptical Switches
Wavelength890 nm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?