Reference Only

OPB760T

Optical Switches, Reflective, Photo IC Output Reflective Sensor Photologic.

Manufacturer:

Mfr Part:
OPB760T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryOptical Switches, Reflective, Photo IC Output
Sensing MethodReflective
Sensing Distance5.6 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
High Level Output Voltage2.4 V
Low Level Output Voltage400 mV
Low Level Output Current12.8 mA
Mounting StylePCB Mount
PackagingBulk
High Level Output Current100 uA
If - Forward Current40 mA
Ir - Reverse Current100 uA
Number of Channels1 Channel
Operating Supply Voltage4.75 V to 5.25 V
Output TypeTotem Pole, Buffer
Pd - Power Dissipation300 mW
Product TypeOptical Switches, Reflective, Photo IC Output
SubcategoryOptical Switches
Vf - Forward Voltage1.8 V
Vr - Reverse Voltage3 V
Wavelength890 nm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.09$1,018.00
Need more?