Reference Only

OPB717Z

Optical Switches, Reflective, Photo IC Output Photologic Refl. Object Sensor.

Manufacturer:

Mfr Part:
OPB717Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryOptical Switches, Reflective, Photo IC Output
Sensing MethodReflective
Sensing Distance12.7 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Low Level Output Voltage400 mV
Low Level Output Current16 mA
Mounting StylePanel Mount
PackagingBulk
High Level Output Current100 uA
Number of Channels1 Channel
Operating Supply Voltage4.75 V to 5.25 V
Output TypeTotem Pole, Inverter
Pd - Power Dissipation300 mW
Product TypeOptical Switches, Reflective, Photo IC Output
SubcategoryOptical Switches
Wavelength890 nm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$7.22$1,444.00
Need more?
Contact Us