Reference Only

OPB695AZ

Optical Switches, Transmissive, Photo IC Output Photologic Opt Flag Switch.

Manufacturer:

Mfr Part:
OPB695AZ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryOptical Switches, Transmissive, Photo IC Output
Sensing MethodTransmissive, Actuator Type
Vf - Forward Voltage1.6 V
Slot Width2.03 mm
If - Forward Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Mounting StyleSnap-In
PackagingTray
Fall Time30 ns
High Level Output Current100 uA
Ir - Reverse Current100 uA
Low Level Output Voltage400 mV
Operating Supply Voltage4.5 V to 8 V
Output TypePull Up, Buffer
Pd - Power Dissipation240 mW
Product TypeOptical Switches, Transmissive, Photo IC Output
Rise Time30 ns
SubcategoryOptical Switches
Vr - Reverse Voltage2 V
Wavelength890 nm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.90$980.00
Need more?
Contact Us