Reference Only

OPB688

Obsolete
Optical Switches, Transmissive, Photo IC Output Photologic Opt Flag Switch

Manufacturer:

Mfr Part:
OPB688

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryOptical Switches, Transmissive, Photo IC Output
Sensing MethodTransmissive, Actuator Type
Vf - Forward Voltage1.6 V
Slot Width2.03 mm
If - Forward Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
PackagingTray
Fall Time30 ns
High Level Output Current100 uA
Low Level Output Voltage400 mV
Output TypeOpen Collector, Inverter
Product TypeOptical Switches, Transmissive, Photo IC Output
Rise Time30 ns
SubcategoryOptical Switches
Vr - Reverse Voltage2 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?