Reference Only

OPB611

Obsolete
Optical Switches, Specialized Diode Sensor type 0.15 inch Slot Width

Manufacturer:

Mfr Part:
OPB611

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryOptical Switches, Specialized
If - Forward Current1 mA
Ir - Reverse Current100 uA
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
Number of Channels1 Channel
Output TypePhotodiode
PackagingTube
Pd - Power Dissipation100 mW
Product TypeOptical Switches, Specialized
Sensing Distance3.81 mm
Sensing MethodTransmissive
SubcategoryOptical Switches
Vf - Forward Voltage1 V
Vr - Reverse Voltage3 V
Wavelength890 nm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?