Reference Only

OPB462L11

Obsolete
Optical Switches, Transmissive, Photo IC Output Photologic Slotted Optical Switch

Manufacturer:

Mfr Part:
OPB462L11

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryOptical Switches, Transmissive, Photo IC Output
Sensing MethodTransmissive, Slotted
Slot Width3.18 mm
Aperture Width0.25 mm
If - Forward Current40 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesOPB4
PackagingBulk
Fall Time50 ns
Number of Channels1 Channel
Output TypePull Up, Inverter
Product TypeOptical Switches, Transmissive, Photo IC Output
Rise Time50 ns
SubcategoryOptical Switches
Vr - Reverse Voltage2 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?