Reference Only

OPA779D-1169

Obsolete
LED Lighting Modules White, 180lm 45 inch Light Tube

Manufacturer:

Mfr Part:
OPA779D-1169

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryLED Lighting Modules
ProductLED Light Bars
Number of LEDs30 LED
Illumination ColorWhite (Cool White)
Wavelength/Color Temperature7000 K
If - Forward Current175 mA
Vf - Forward Voltage12 V
Width15.4 mm
Length1169 mm
PackagingBulk
Color Temperature7000 K
Diameter15.4 mm
Height15.4 mm
Luminous Flux180 lm
Power Rating2 W
Product TypeLED Bulbs & Modules
Size1169 mm x 15.4 mm
SubcategoryLED Lighting

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?