Reference Only

OPA775

Obsolete
LED Lighting Modules LED Light Strip White 14V 18AWG

Manufacturer:

Mfr Part:
OPA775

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryLED Lighting Modules
ProductLED Light Strips, Rigid
Number of LEDs3 LED
Illumination ColorWhite (Cool White)
Wavelength/Color Temperature5750 K
If - Forward Current125 mA
Vf - Forward Voltage12 V
Width7.62 mm
Length190.5 mm
PackagingBulk
Color Temperature5750 K
Luminous Flux50 lm
Mounting StylePCB
Power Rating1.5 W
Product TypeLED Bulbs & Modules
Size190.5 mm x 7.62 mm
SubcategoryLED Lighting
Viewing Angle120 deg

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541497080
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?