Reference Only

OPA740Y23

Obsolete
LED Lighting Modules Lnear Assy 10/1W Yellow Lensed

Manufacturer:

Mfr Part:
OPA740Y23

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryLED Lighting Modules
ProductLED Light Strips, Rigid
Number of LEDs10 LED
Illumination ColorYellow
Wavelength/Color Temperature587 nm
If - Forward Current700 mA
Vf - Forward Voltage12.5 V
Width55.88 mm
Length317.5 mm
PackagingBulk
Height15.62 mm
Luminous Flux297 lm
Mounting StyleScrew
Power Rating10 W
Product TypeLED Bulbs & Modules
Size317.5 mm x 55.88 mm x 15.62 mm
SubcategoryLED Lighting
Viewing Angle23 deg

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541497080
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?