Reference Only

OPA739GD

Obsolete
LED Lighting Modules Sqre Assy 3/1W Green Dome Lens

Manufacturer:

Mfr Part:
OPA739GD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryLED Lighting Modules
ProductArrays, Rectangular
Number of LEDs3 LED
Illumination ColorGreen
Wavelength/Color Temperature530 nm
Luminous Flux144 lm
If - Forward Current350 mA
Vf - Forward Voltage10.8 V
Width34.92 mm
Length38.1 mm
PackagingBulk
Height7.62 mm
Mounting StyleScrew
Power Rating3 W
Product TypeLED Bulbs & Modules
Size38.1 mm x 34.92 mm x 7.62
SubcategoryLED Lighting
Viewing Angle40 deg

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541497080
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?