Reference Only

OPA733GD

Obsolete
LED Lighting Modules Rnd Spot 1W LED Green Dome Lens

Manufacturer:

Mfr Part:
OPA733GD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryLED Lighting Modules
ProductLED Modules, Circular
Number of LEDs1 LED
Illumination ColorGreen
Wavelength/Color Temperature530 nm
If - Forward Current350 mA
Vf - Forward Voltage3.6 V
PackagingBulk
Diameter38.1 mm
Height7.62 mm
Luminous Flux48 lm
Mounting StyleScrew
Power Rating1 W
Product TypeLED Bulbs & Modules
Size38.1 mm x 7.62 mm
SubcategoryLED Lighting
Viewing Angle40 deg

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541497080
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?