Reference Only
OPA731RD
Obsolete
LED Lighting Modules Sqre Flood w/20/1W Red Dome Lens
Datasheet
OPA731RD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | LED Lighting Modules | |
| Product | Arrays, Rectangular | |
| Number of LEDs | 20 LED | |
| Illumination Color | Red | |
| Wavelength/Color Temperature | 625 nm | |
| If - Forward Current | 1.4 A | |
| Vf - Forward Voltage | 12.5 V | |
| Width | 63.5 mm | |
| Length | 69.84 mm | |
| Packaging | Bulk | |
| Height | 5.89 mm | |
| Luminous Flux | 520 lm | |
| Mounting Style | Screw | |
| Power Rating | 20 W | |
| Product Type | LED Bulbs & Modules | |
| Size | 69.84 mm x 63.5 mm x 5.89 mm | |
| Subcategory | LED Lighting | |
| Viewing Angle | 40 deg |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541497080 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?