Reference Only

OPA731G

Obsolete
LED Lighting Modules Sqre Flood w/20/1W Green

Manufacturer:

Mfr Part:
OPA731G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryLED Lighting Modules
ProductArrays, Rectangular
Number of LEDs20 LED
Illumination ColorGreen
Wavelength/Color Temperature530 nm
If - Forward Current1.4 A
Vf - Forward Voltage18 V
Width63.5 mm
Length69.84 mm
PackagingBulk
Height3.3 mm
Luminous Flux960 lm
Mounting StyleScrew
Power Rating20 W
Product TypeLED Bulbs & Modules
Size69.84 mm x 63.5 mm x 3.3 mm
SubcategoryLED Lighting
Viewing Angle120 deg

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541497080
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?