Reference Only

OPA730W

Obsolete
LED Lighting Modules Rnd Flood w/12/1W White

Manufacturer:

Mfr Part:
OPA730W

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryLED Lighting Modules
ProductLED Light Rings
Number of LEDs12 LED
Illumination ColorWhite (Cool White)
Wavelength/Color Temperature6500 K
If - Forward Current700 mA
Vf - Forward Voltage21.6 V
Width85.3 mm
Length86 mm
PackagingBulk
Color Temperature6500 K
Height3.3 mm
Luminous Flux576 lm
Mounting StyleScrew
Power Rating12 W
Product TypeLED Bulbs & Modules
Size86 mm x 85.3 mm x 3.3 mm
SubcategoryLED Lighting
Viewing Angle120 deg

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541497080
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?