Reference Only

OP509B

Phototransistors Photo Transistor.

Manufacturer:

Mfr Part:
OP509B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPhototransistors
ProductPhototransistors
Package / CaseEndlooker Lensed
Mounting StyleThrough Hole
Peak Wavelength890 nm
Maximum On-State Collector Current10.6 mA
Collector- Emitter Voltage VCEO Max30 V
Collector-Emitter Breakdown Voltage30 V
Collector-Emitter Saturation Voltage400 mV
Dark Current100 nA
Pd - Power Dissipation100 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
PackagingBulk
Product TypePhototransistors
SubcategoryOptical Detectors & Sensors
TypeNPN Silicon Phototransistor
Wavelength890 nm/ 950 nm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541497080
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.01$1,010.00
$0.94$1,880.00
$0.93$4,650.00
$0.93$9,300.00
Need more?
Contact Us