Reference Only

OMH360B

Obsolete
Board Mount Hall Effect / Magnetic Sensors Hall Effect Sensor

Manufacturer:

Mfr Part:
OMH360B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryBoard Mount Hall Effect / Magnetic Sensors
Maximum Output Current25 mA
Operating Supply Voltage25 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Mounting StyleThrough Hole
Package / CaseTO-92-3 Flat
SeriesOMH360
PackagingWaffle
Peak Solder Temperature+ 260 C
Pin Count3
Product TypeBoard Mount Hall Effect / Magnetic Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541590080
TARIC8541500000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Waffle

Pricing not available for this package type
Need pricing?