Reference Only

OHN3140U

Board Mount Hall Effect / Magnetic Sensors HALL EFFECT SENSOR.

Manufacturer:

Mfr Part:
OHN3140U

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryBoard Mount Hall Effect / Magnetic Sensors
TypeLinear
Operating Supply Current4 mA
Maximum Output Current25 mA
Operating Point Min/Max45 G to 260 G
Release Point Min/Max (Brp)25 G to 240 G
Operating Supply Voltage4.5 V to 24 V
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
Mounting StyleThrough Hole
Package / CaseTO-92-3
Supply Voltage - Max24 V
Supply Voltage - Min4.5 V
SeriesOHN3100
PackagingBulk
Output TypeOpen Collector
Output Voltage25 V
Product TypeBoard Mount Hall Effect / Magnetic Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8541500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Contact Us