Reference Only

OARS1R030JLF

Current Sense Resistors - SMD .030 OHM 5%.

Manufacturer:

Mfr Part:
OARS1R030JLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesOARS
Resistance30 mOhms
Power Rating2 W
Tolerance5 %
Temperature Coefficient40 PPM / C
Length11.18 mm (0.44 in)
Width3.18 mm (0.125 in)
Height3.05 mm (0.12 in)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TechnologyMetal Element
Termination2 Terminal
Termination StyleSMD/SMT
QualificationAEC-Q200
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
SubcategoryResistors
TypeOpen Air Sense Resistor
Voltage Rating50 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,800 / Multiples: 1,900)
Quantity Unit PriceExt. Price
$0.361$1,371.80
$0.355$3,372.50
Need more?
Contact Us