Reference Only

OARS1-R003FI

Current Sense Resistors - SMD 0.003 ohm 1% 2W Sense Resistor.

Manufacturer:

Mfr Part:
OARS1-R003FI

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesOARS
Resistance3 mOhms
Power Rating2 W
Tolerance1 %
Temperature Coefficient20 PPM / C
Length11.18 mm (0.44 in)
Width3.18 mm (0.125 in)
Height3.51 mm (0.138 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 160 C
TechnologyMetal Element
Termination2 Terminal
Termination StyleSMD/SMT
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
SubcategoryResistors
TypeOpen Air Current Sense Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,800 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.557$2,116.60
Need more?