Reference Only

OAR5R005J

Current Sense Resistors - Through Hole 0.005 OHM 5%

Manufacturer:

Mfr Part:
OAR5R005J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryCurrent Sense Resistors - Through Hole
SeriesOAR
Termination StyleRadial
Resistance5 mOhms
Power Rating5 W
Tolerance5 %
Temperature Coefficient20 PPM / C
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length20.32 mm
Width1.65 mm
Height8.9 mm
ApplicationCurrent Sense
FeaturesFlameproof
Lead Spacing20.32 mm
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
ProductMetal Element Current Sensing Resistors
SubcategoryResistors
TypeOpen Air Current Sense Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?