Reference Only

OAR3-R050FI

Current Sense Resistors - Through Hole 0.05 ohm 1% 3W Open Air Resistor.

Manufacturer:

Mfr Part:
OAR3-R050FI

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryCurrent Sense Resistors - Through Hole
SeriesOAR
Termination StyleRadial
Resistance50 mOhms
Power Rating3 W
Tolerance1 %
Temperature Coefficient20 PPM / C
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length15.24 mm
Width1.65 mm
Height23.4 mm
PackagingBulk
ApplicationCurrent Sense
Lead Spacing15.24 mm
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
ProductMetal Element Current Sensing Resistors
SubcategoryResistors
TypeOpen Air Current Sense Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.08$2,700.00
Need more?