Reference Only
NP0115HG03LC-JB
Obsolete
Pushbutton Switches - Board Mount OFF(ON) HI OPER FRCE RED LED CLR/WHT CAP
Datasheet
NP0115HG03LC-JB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Actuator | Square | |
| Cap Color | Clear, White | |
| Contact Form | SPST | |
| Contact Plating | Gold | |
| Illuminated | Illuminated | |
| Illumination Color | Red | |
| Mounting Style | PCB Mount | |
| Power Rating | 400 mVA | |
| Product Type | Pushbutton Switches | |
| Series | NP | |
| Subcategory | Switches | |
| Switch Function | OFF - (ON) | |
| Termination Style | PC Pin | |
| Voltage Rating AC | 28 VAC | |
| Voltage Rating DC | 28 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?