Reference Only
MO2 2431 FLFTR
Obsolete
Metal Oxide Resistors MO2 2.43K 1%
Datasheet
MO2 2431 FLFTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Metal Oxide Resistors | |
| Product | Metal Oxide Film Resistors | |
| Length | 15 mm | |
| Diameter | 5.5 mm | |
| Maximum Operating Temperature | + 200 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Power Rating | 2 W | |
| Product Type | Metal Oxide Resistors | |
| Resistance | 2.4 kOhms | |
| Series | MO | |
| Subcategory | Resistors | |
| Technology | Metal Oxide | |
| Temperature Coefficient | 200 PPM / C | |
| Termination Style | Axial | |
| Tolerance | 1 % | |
| Part # Aliases | MO-22431FLFTR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?