Reference Only

MFR4-820KFI

Metal Film Resistors - Through Hole 820K ohm 1% 350V Metal Film Resistor.

Manufacturer:

Mfr Part:
MFR4-820KFI

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryMetal Film Resistors - Through Hole
SeriesMFR
Resistance820 kOhms
Power Rating500 mW (1/2 W)
Tolerance1 %
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating350 V
Diameter2.5 mm
Length6.2 mm
Termination StyleAxial
PackagingAmmo Pack
ProductMetal Film Resistors General Purpose
TypeMetal Film Resistor
Lead Diameter0.55 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 15,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.081$1,215.00
Need more?
Contact Us